See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT4311A Contact ··
SemiconductorPLUS
PT4311A Contact ··

Technical Specifications

Number of Outputs 2
Size-Height 7.75 mm
Weight 10 g
Packaging Bulk
Size-Length 48.26 mm
Lifecycle Status Obsolete
Mounting Type Through Hole
Output Voltage 5 V
RoHS Non-Compliant
Power Rating 6 W
Size-Width 26.92 mm
Lead-Free Status Contains Lead
Flammability Rating UL 94 V-0

Documents

Texas Instruments
Datasheet 10 pages 5 years ago
Arrow
Datasheet 10 pages 5 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Factory Futures
Datasheet 10 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PT4311A
TEXAS PT4311A
TEXAS INST PT4311A
TEXAS INSTR PT4311A
TEXAS INSTRUMENT PT4311A
TEXAS INS PT4311A
TEXAS INSTRUMENTS INC PT4311A
TEX PT4311A
TEXAS INSTRUMEN PT4311A
TEXAS INSTRU PT4311A
TI/NS PT4311A
TEXINS PT4311A
TEXAS INSTRUMENTS INCORPORATED PT4311A
TEXASIN PT4311A
Texas Instruments (TI) PT4311A
TEAXS PT4311A
TEXAS INTRUMENTS PT4311A
TEXAS INSTRUM PT4311A
TEXAS INSRUMENT PT4311A
TEXAS IST PT4311A
TI-PB PT4311A
Texas Instruments Rfid Systems PT4311A
TEXINST PT4311A
TEXAS INSRUMENTS PT4311A
TEXAS INTRUMENT PT4311A
Texas Instr. PT4311A
Texas Instruments Inc. PT4311A

Search for other parts like PT4311 »