Texas Instruments PT4243A

5V 10W 24V-Input Isolated DC/DC Converter 10-SIP MODULE -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Weight20 g
Technical
Current - Output 12 A
Efficiency84 %
FeaturesUVLO
Frequency300 kHz
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Input Voltage (DC)24 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Power10 W
Max Power Dissipation10 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
PackagingBulk
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth30.22 mm
Length48.26 mm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4243A.

Texas Instruments
Datasheet9 pages13 years ago
Datasheet9 pages16 years ago
Farnell
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Newark
Datasheet9 pages12 years ago
DigiKey
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT4243A.

Related Parts

Descriptions

Descriptions of Texas Instruments PT4243A provided by its distributors.

5V 10W 24V-Input Isolated DC/DC Converter 10-SIP MODULE -40 to 85
Module DC-DC 24VIN 1-OUT 5V 2A 10W 10-Pin SIP Module
DC DC CONV, 24V, 2.0A 10-SIP MODULE; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:5V; Output Current:2A; Voltage Regulator Case Style:SIP Module; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:4243; Frequency:300kHz; Input Voltage Max:36V; Output Current Max:2A; Output Voltage Max:5V; Package / Case:SIP Module; Supply Voltage Max:36VDC; Supply Voltage Min:18VDC; Termination Type:Through Hole; Voltage Regulator Type:Isolated Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Weight20 g
Technical
Current - Output 12 A
Efficiency84 %
FeaturesUVLO
Frequency300 kHz
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage36 V
Max Input Voltage (DC)24 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Power10 W
Max Power Dissipation10 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current2 A
Output Power10 W
Output Voltage5 V
PackagingBulk
Power Rating10 W
Voltage - Output 15 V
Dimensions
Depth30.22 mm
Length48.26 mm
Width25.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4243A.

Texas Instruments
Datasheet9 pages13 years ago
Datasheet9 pages16 years ago
Farnell
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
Newark
Datasheet9 pages12 years ago
DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago