Texas Instruments PT4242C

3.3V 10W 24V-Input Isolated DC/DC Converter 10-SIP MODULE -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
PT4242C 17 Buy Now »
USD
46.88 46.88 41.74 38.09 38.09
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PT4242C Contact Send RFQ »
North Star Micro
PT4242C Contact ··

Descriptions

3.3V 10W 24V-Input Isolated DC/DC Converter 10-SIP MODULE -40 to 85
Texas Instruments

Technical Specifications

Lifecycle Status Obsolete
Output Voltage 3.3 V
RoHS Non-Compliant
Topology Buck
Number of Outputs 1
Power Rating 10 W
Size-Height 7.87 mm
Output Power 10 W
Size-Length 50.8 mm
Number of Regulated Outputs 1
Input Voltage (DC) 18 V (min) - 36 V (max)
Lead-Free Status Contains Lead
Mounting Type Surface Mount
Output Current 3 A
Size-Width 25.9 mm
Supply Voltage (DC) 24 V

Documents

Texas Instruments
Datasheet 9 pages 9 years ago
Datasheet 9 pages 6 years ago
Newark
Datasheet 9 pages 3 years ago
Digi-Key
Datasheet 7 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PT4242C
TEXAS PT4242C
TEXAS INST PT4242C
TEXAS INSTR PT4242C
TEXAS INSTRUMENT PT4242C
TEXAS INS PT4242C
TEXAS INSTRUMENTS INC PT4242C
TEX PT4242C
TEXAS INSTRUMEN PT4242C
TEXAS INSTRU PT4242C
TI/NS PT4242C
TEXINS PT4242C
TEXAS INSTRUMENTS INCORPORATED PT4242C
TEXASIN PT4242C
Texas Instruments (TI) PT4242C
TEAXS PT4242C
TEXAS INTRUMENTS PT4242C
TEXAS INSTRUM PT4242C
TEXAS INSRUMENT PT4242C
TEXAS IST PT4242C
TI-PB PT4242C
Texas Instruments Rfid Systems PT4242C
TEXINST PT4242C
TEXAS INSRUMENTS PT4242C
TEXAS INTRUMENT PT4242C
Texas Instr. PT4242C
Texas Instruments Inc. PT4242C

Search for other parts like PT4242 »