Texas Instruments PT4141C

3.3V, 5A 20W Isolated DC-DC Converter 6-DIP MODULE -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Weight23 g
Technical
Current - Output 15 A
Efficiency78 %
FeaturesUVLO
Isolation Voltage1.5 kV
Max Input Voltage40 V
Max Input Voltage (DC)40 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Power16.5 W
Max Power Dissipation16.5 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current5 A
Output Power16.5 W
Output Voltage3.3 V
Power Rating16.5 W
Schedule B8542390000
Voltage - Output 13.3 V
Dimensions
Height8.382 mm
Length43.942 mm
Width38.608 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4141C.

Texas Instruments
Datasheet11 pages12 years ago
Datasheet9 pages16 years ago
Sierra IC
Datasheet7 pages22 years ago
Newark
Datasheet9 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT4141C.

Related Parts

Descriptions

Descriptions of Texas Instruments PT4141C provided by its distributors.

3.3V, 5A 20W Isolated DC-DC Converter 6-DIP MODULE -40 to 85
Module DC-DC 24VIN 1-OUT 3.3V 5A 16.5W 6-Pin DIP SMD Module
DC-DC CONV, ISO POL, 1 O/P, 16.5W, 5A, 3.3V
1-OUTPUT 16.5 W DC-DC REG PWR SUPPLY MODULE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Weight23 g
Technical
Current - Output 15 A
Efficiency78 %
FeaturesUVLO
Isolation Voltage1.5 kV
Max Input Voltage40 V
Max Input Voltage (DC)40 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Output Power16.5 W
Max Power Dissipation16.5 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current5 A
Output Power16.5 W
Output Voltage3.3 V
Power Rating16.5 W
Schedule B8542390000
Voltage - Output 13.3 V
Dimensions
Height8.382 mm
Length43.942 mm
Width38.608 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4141C.

Texas Instruments
Datasheet11 pages12 years ago
Datasheet9 pages16 years ago
Sierra IC
Datasheet7 pages22 years ago
Newark
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago