Texas Instruments PT4128A

Converter Dc-dc 2.5V 5A Hrz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency67 %
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation12.5 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage2.5 V
Power Rating12.5 W
Voltage - Output 12.5 V
Dimensions
Height8.382 mm
Length42.418 mm
Width37.592 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4128A.

DigiKey
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT4128A.

Descriptions

Descriptions of Texas Instruments PT4128A provided by its distributors.

CONVERTER DC-DC 2.5V 5A HRZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency67 %
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current5 A
Max Power Dissipation12.5 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Voltage2.5 V
Power Rating12.5 W
Voltage - Output 12.5 V
Dimensions
Height8.382 mm
Length42.418 mm
Width37.592 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4128A.

DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago