Texas Instruments PT4123A

12Vout 20W 48V-Input Isolated DC-DC Converter 6-DIP MODULE -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight700 g
Technical
Current - Output 11.6 A
Efficiency83 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current1.6 A
Max Output Power20 W
Max Power Dissipation20 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current1.6 A
Output Power20 W
Output Voltage12 V
PackagingBulk
Power Rating20 W
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth37.59 mm
Height8.382 mm
Length42.418 mm
Width37.592 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4123A.

Texas Instruments
Datasheet8 pages14 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages11 years ago
DigiKey
Datasheet7 pages22 years ago

Inventory History

3 month trend:
-40.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PT4123A.

Related Parts

Descriptions

Descriptions of Texas Instruments PT4123A provided by its distributors.

12Vout 20W 48V-Input Isolated DC-DC Converter 6-DIP MODULE -40 to 85
Module DC-DC 48VIN 1-OUT 12V 1.6A 20W 6-Pin DIP Module
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:20W; Output Voltage:12V; Output Current:1.6A; Approval Bodies:CSA, EN, UL; Supply Voltage:48V; DC / DC Converter Case Style:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight700 g
Technical
Current - Output 11.6 A
Efficiency83 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Input Voltage (DC)75 V
Max Operating Temperature85 °C
Max Output Current1.6 A
Max Output Power20 W
Max Power Dissipation20 W
Min Input Voltage36 V
Min Input Voltage (DC)36 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current1.6 A
Output Power20 W
Output Voltage12 V
PackagingBulk
Power Rating20 W
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth37.59 mm
Height8.382 mm
Length42.418 mm
Width37.592 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PT4123A.

Texas Instruments
Datasheet8 pages14 years ago
Datasheet9 pages16 years ago
Newark
Datasheet9 pages11 years ago
DigiKey
Datasheet7 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago