See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
PT3322N 424 Buy Now »
USD
73.56 73.56 65.50 59.76 59.76
Avnet Europe
PT3322N 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PT3322N 2 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT3322N Contact ··
Touchstone Systems
PT3322N Contact Send RFQ »

Technical Specifications

Size-Height 24.13 mm
Size-Width 13.2 mm
Lead-Free Status Contains Lead
Output Voltage 5 V
RoHS Non-Compliant
Number of Outputs 1
Size-Length 76.96 mm
Lifecycle Status Obsolete
Mounting Type Through Hole
Power Rating 30 W

Documents

Texas Instruments
Official datasheet
Datasheet 2 pages 14 years ago
Technical Drawing 2 pages 14 years ago
Verical
Datasheet 9 pages 7 years ago
Sierra IC
Datasheet 9 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI PT3322N
TEXAS PT3322N
TEXAS INST PT3322N
TEXAS INSTR PT3322N
TEXAS INSTRUMENT PT3322N
TEXAS INS PT3322N
TEXAS INSTRUMENTS INC PT3322N
TEX PT3322N
TEXAS INSTRUMEN PT3322N
TEXAS INSTRU PT3322N
TI/NS PT3322N
TEXINS PT3322N
TEXAS INSTRUMENTS INCORPORATED PT3322N
TEXASIN PT3322N
Texas Instruments (TI) PT3322N
TEAXS PT3322N
TEXAS INTRUMENTS PT3322N
TEXAS INSTRUM PT3322N
TEXAS INSRUMENT PT3322N
TEXAS IST PT3322N
TI-PB PT3322N
Texas Instruments Rfid Systems PT3322N
TEXINST PT3322N
TEXAS INSRUMENTS PT3322N
TEXAS INTRUMENT PT3322N
Texas Instr. PT3322N
Texas Instruments Inc. PT3322N

Search for other parts like PT3322 »