Everlight PT2559B/L2-F

Phototransistor IR Chip Silicon NPN 940nm 3-Pin Through Hole Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Lens StyleFlat
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
OrientationSide View
PackagingBulk
PolarityNPN
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT2559B/L2-F.

TME
Datasheet7 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight PT2559B/L2-F.

Descriptions

Descriptions of Everlight PT2559B/L2-F provided by its distributors.

Phototransistor IR Chip Silicon NPN 940nm 3-Pin Through Hole Bag
Product Description Demo for Development.
SENSOR PHOTO 940NM SIDE VIEW RAD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2559B/L2F
  • PT2559BL2-F

Technical Specifications

Physical
Case/PackageRadial
Lens ColorBlack
MountThrough Hole
Number of Pins3
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Lens StyleFlat
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
OrientationSide View
PackagingBulk
PolarityNPN
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT2559B/L2-F.

TME
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant