Everlight PT19-21B/L41/TR8

20mA NPN 30V 100nA 940nm 0603 Phototransistors ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Lens ColorBlack
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Fall Time15 µs
Lens StyleFlat
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
PolarityNPN
Power Dissipation75 mW
Rise Time15 µs
Schedule B8541409500
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT19-21B/L41/TR8.

Future Electronics
Datasheet9 pages6 years ago
X-ON
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-55.77%

Engineering Resources

View Evaluation kits and Reference designs for Everlight PT19-21B/L41/TR8.

Descriptions

Descriptions of Everlight PT19-21B/L41/TR8 provided by its distributors.

20mA NPN 30V 100nA 940nm 0603 Phototransistors ROHS
No Phototransistor Chip Silicon 940nm 2-Pin SMD
PHOTOTRANSISTOR 1206 LENS 940nm
SENSOR PHOTO 940NM TOP VIEW 0603
PHOTOTRANSISTOR FLAT BK MINI SMD

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT
  • EVERLIGHT T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT19-21BL41TR8

Technical Specifications

Physical
Case/Package0603
Lens ColorBlack
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Fall Time15 µs
Lens StyleFlat
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Elements1
PolarityNPN
Power Dissipation75 mW
Rise Time15 µs
Schedule B8541409500
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT19-21B/L41/TR8.

Future Electronics
Datasheet9 pages6 years ago
X-ON
Datasheet8 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant