Everlight PT17-21C/L41/TR8

20mA NPN 30V 100nA 940nm 0805 Phototransistors ROHS
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Lens StyleFlat
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-25 °C
OrientationTop View
PackagingTape & Reel (TR)
PolarityNPN
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT17-21C/L41/TR8.

Upverter
Datasheet8 pages6 years ago
TME
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-29.68%

Engineering Resources

View Evaluation kits and Reference designs for Everlight PT17-21C/L41/TR8.

Descriptions

Descriptions of Everlight PT17-21C/L41/TR8 provided by its distributors.

20mA NPN 30V 100nA 940nm 0805 Phototransistors ROHS
Phototransistors 940nm Top View 0805 (2012 Metric)
No Phototransistor Chip Silicon 940nm 2-Pin SMD T/R
ELT Part Number - Try to convert to ELA P/N
SENSOR PHOTO 940NM TOP VIEW 0805
PHOTOTRANSISTOR FLAT CLEAR 0805
French Electronic Distributor since 1988

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT17-21C/L41TR8
  • PT17-21CL41TR8

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Voltage (VCEO)5 V
Dark Current100 nA
Lens StyleFlat
Max Breakdown Voltage30 V
Max Collector Current20 mA
Max Operating Temperature85 °C
Max Power Dissipation75 mW
Min Operating Temperature-25 °C
OrientationTop View
PackagingTape & Reel (TR)
PolarityNPN
Wavelength940 nm

Documents

Download datasheets and manufacturer documentation for Everlight PT17-21C/L41/TR8.

Upverter
Datasheet8 pages6 years ago
TME
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant