Amphenol Industrial PT06A-8-4S(SR)

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth20.62 mm
Length48.41 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT06A-8-4S(SR).

Datasheet80 pages17 years ago
element14 APAC
Datasheet54 pages7 years ago
Newark
Datasheet52 pages2 years ago
Datasheet80 pages19 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Farnell
Datasheet64 pages11 years ago
Datasheet76 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet1 page18 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
+2.09%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT06A-8-4S(SR).

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT06A-8-4S(SR) provided by its distributors.

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder socket cont
MIL Series Connector, 32 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug
Circular Connector, Plug, Size 8-4S, Cable; Product Range:Pt Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:8-4 Rohs Compliant: No |Amphenol Industrial PT06A8-4S(SR)

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06A-8-4S(SR).
  • PT06A-8-4S-SR
  • PT06A-8-4SSR
  • PT06A8-4S(SR)
  • PT06A8-4S-SR
  • PT06A8-4SSR
  • PT06A84SSR

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountCable, Free Hanging
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Depth20.62 mm
Length48.41 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT06A-8-4S(SR).

Datasheet80 pages17 years ago
element14 APAC
Datasheet54 pages7 years ago
Newark
Datasheet52 pages2 years ago
Datasheet80 pages19 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet52 pages5 years ago
Electro Sonic
Datasheet24 pages5 years ago
Datasheet80 pages17 years ago
Farnell
Datasheet64 pages11 years ago
Datasheet76 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet1 page18 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant