Yageo PT0603FR-7W0R1L

SMD Current Sense Resistor, 100 Milliohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance100 mΩ
Schedule B8533210045
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Yageo PT0603FR-7W0R1L.

Farnell
Datasheet9 pages5 years ago
Upverter
Datasheet9 pages8 years ago
Future Electronics
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-60.28%

Engineering Resources

View Evaluation kits and Reference designs for Yageo PT0603FR-7W0R1L.

Related Parts

Descriptions

Descriptions of Yageo PT0603FR-7W0R1L provided by its distributors.

SMD Current Sense Resistor, 100 Milliohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film
Res Thick Film 0603 0.1Ohm 1% 0.2W(1/5W) 200ppm/C Epoxy Pad SMD Automotive T/R
PT Series 0603 0.1 O ±1% 0.2 W ±200 ppm/°C SMT Thick Film Chip Resistor
Resistance:0.1ohm; Resistor Case / Package:0603 [1608 Metric]; Power Rating:200mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 200ppm/°C; Product Length:1.6mm; Product Width:0.8mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT0603FR7W0R1L

Technical Specifications

Physical
Case/Package0603
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance100 mΩ
Schedule B8533210045
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Yageo PT0603FR-7W0R1L.

Farnell
Datasheet9 pages5 years ago
Upverter
Datasheet9 pages8 years ago
Future Electronics
Datasheet9 pages8 years ago
Datasheet9 pages8 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago