Amphenol Industrial PT02E-14-18S

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Datasheet

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-14-18S.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet64 pages11 years ago
Datasheet80 pages19 years ago
Datasheet52 pages2 years ago
element14 APAC
Datasheet80 pages17 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet24 pages5 years ago
Electro Sonic
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet1 page18 years ago
Mouser
Datasheet1 page19 years ago

Alternate Parts

Price @ 1000
$ 19.88
$ 20.343
$ 20.343
Stock
26,230
2,878
2,878
Authorized Distributors
12
11
11
Gender
Female
Female
Female
Number of Positions
18
18
18
Mount
Box, Flanges, Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
600 V
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial PT02E-14-18S.

Related Parts

Descriptions

Descriptions of Amphenol Industrial PT02E-14-18S provided by its distributors.

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Circular MIL Spec Connector 18P Sz 14 Box Mount Socket Receptacle
connector, metal circular, box mounting receptacle, size 14, 18 #20 solder socket
Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I Rohs Compliant: No |Amphenol Industrial PT02E14-18S
CIRCULAR, SIZE 14, 18WAY, SKT; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 18Contacts; Circular Contact Type: Solder Socket; Coupling St

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02E14-18S
  • PT02E14-18S.
  • PT02E1418S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Case/PackageMetal
ColorGreen
Contact MaterialCopper
Contact PlatingGold
Housing MaterialAluminium
Insulation MaterialRubber
MountBox, Flanges, Panel
PlatingCadmium, Chromate
Shell MaterialAluminium
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact StyleSocket
Current Rating7.5 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Military StandardMIL-DTL-26482
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating600 V
Dimensions
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02E-14-18S.

Datasheet80 pages17 years ago
Newark
Datasheet52 pages8 years ago
Datasheet64 pages11 years ago
Datasheet80 pages19 years ago
Datasheet52 pages2 years ago
element14 APAC
Datasheet80 pages17 years ago
Master Electronics
Datasheet44 pages18 years ago
Datasheet24 pages5 years ago
Electro Sonic
Datasheet80 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet54 pages7 years ago
Datasheet1 page18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeContains Lead
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant