Amphenol PT02E-12-3P

connector,metal circ,class e,box mount recept,size 12,3 #16 solder pin contact

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PT02E-12-3P 3,743 Buy Now »
USD
10.79 10.79 10.79 10.79 10.79
Avnet
PT02E-12-3P 0 ··
USD
9.26 9.12 8.50 8.50 8.50
Digi-Key
PT02E-12-3P-ND 340 Buy Now »
USD
11.64 9.93 8.77 7.91 7.91
Powell Electronics 2
PT02E12-3P.AMPHP 2,470 Buy Now »
USD
11.71 10.21 8.59 8.59 8.59
PT02E-12-3P.A1 453 Buy Now »
USD
8.50 8.50 8.50 8.50 8.50
Mouser
654-PT02E-12-3P 102 Buy Now »
USD
11.56 9.64 7.72 7.72 7.72
Newark
95F1731 0 ··
USD
10.82 10.82 7.12 7.12 7.12
PEI Genesis
PT02E12-3P 3,742 Buy Now »
USD
11.56 11.56 6.35 6.35 6.35
Onlinecomponents.com
PT02E123P 54 Buy Now »
USD
7.48 7.48 6.68 6.02 6.02
Electronic Connector Company
PT02E-12-3P 1,374 Buy Now »
USD
8.09 8.09 8.09 8.09 8.09
Electro Enterprises
PT02E-12-3P 401 ··
USD
13.58 10.02 8.97 8.97 8.97
Master Electronics
PT02E123P 47 ··
USD
7.48 7.48 6.68 6.02 6.02
Allied Electronics
70143409 152 Buy Now »
USD
10.08 7.75 6.72 6.72 6.72
TTI
PT02E123P 12 Buy Now »
Amazon
B005T8QV88 Yes ··
USD
19.03 19.03 19.03 19.03 19.03
Farnell 4
2334808 30 Buy Now »
GBP
6.73 5.61 4.81 4.81 4.81
1920755 15,476 Buy Now »
GBP
16.53 12.40 9.92 9.92 9.92
2016126 41 Buy Now »
GBP
12.15 12.15 7.99 7.99 7.99
2268931 2,456 Buy Now »
GBP
16.29 12.46 12.46 12.46 12.46
element14 APAC 2
2016126 0 ··
SGD
16.89 14.41 12.73 11.78 11.78
1920755 7,738 Buy Now »
SGD
23.07 20.69 20.69 20.69 20.69
Electro Sonic
PT02E123P 54 Buy Now »
USD
7.93 7.93 7.08 6.38 6.38
RS Components
8721468 14 Buy Now »
GBP
6.36 6.36 6.36 6.36 6.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B005T8QV88 Yes ··
USD
10.36 10.36 10.36 10.36 10.36
Interstate Connecting Components
PT02E-12-3P 1,385 Buy Now »
Heilind Electronics
AMIPT02E-12-3P 1,385 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PT02E-12-3P Contact ··
XS Micro
PT02E-12-3P Contact ··

Descriptions

PT02E Box Mount Environmental Receptacles 3P PIN #16 CONTACT
Mouser
Amphenol Industrial PT02E-12-3P Circular Connector Pin, Environmental Resisting, Bayonet Coupling, Solder Termination, Box Mounting Receptacle, 12-3 Insert Arrangement, 12 Shell Size, 3 Contacts. Used With PT06E-12-3S,PT06E-12-3S(SR),PT06J-12-3S,PT06W-12-3S
Amazon
CIRCULAR CONNECTOR, PLUG, SIZE 12, 3 POSITION, BOX
Farnell
connector,metal circ,class e,box mount recept,size 12,3 #16 solder pin contact
Allied Electronics
CIRCULAR CONNECTOR, PLUG, SIZE 12, 3 POSITION, BOX
Newark
PT 3C 3#16 PIN RECP
PEI Genesis
APH PT02E12-3P
Powell Electronics
3 way panel receptacle pin contacts
RS Components
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Avnet
Amphenol Industrial PT02E-12-3P Circular Connector Pin, Environmental Resisting, Bayonet Coupling, Solder Termination, Box Mounting Receptacle, 12-3 Insert Arrangement, 12 Shell Size, 3 Contacts. Used With PT06E-12-3S,PT06E-12-3S(SR),PT06J-12-3S,PT06W-12-3S
Amazon Seller
CIRCULAR CONNECTOR, PLUG, SIZE 12, 3 POSITION, BOX
element14 APAC
CONN RECEPT 3POS W/PINS SOLDER
Digi-Key

Technical Specifications

Mil-Spec Yes
Insulation Material Rubber
Contact Plating Gold
Number of Contacts 3
Contact Material Copper Alloy
Gender Male
REACH SVHC Compliance No SVHC
Lead-Free Status Contains Lead
Packaging Bulk
Color Olive
Mounting Type Solder
RoHS Non-Compliant

Documents

element14
Datasheet 80 pages 10 years ago
element14 APAC
Datasheet 80 pages 10 years ago
Newark
Datasheet 80 pages 12 years ago
Mouser
Datasheet 1 page 12 years ago
Farnell
Datasheet 64 pages 3 years ago
Allied Electronics
Datasheet 1 page 10 years ago

Images

Alternate Names

AMPH PT02E-12-3P
AMPHENOL CORP PT02E-12-3P
AMPHEN PT02E-12-3P
APH PT02E-12-3P
AMPHENOL CANADA PT02E-12-3P
AMPHENOL CORPORATION PT02E-12-3P
AMPHENOL COMMERCIAL PRODUCTS PT02E-12-3P
AMPHE PT02E-12-3P
AMPL PT02E-12-3P
AMPHENO PT02E-12-3P
AMPHENOL CANADA CORP PT02E-12-3P
AMPHENOL COMMERCIAL PT02E-12-3P
AMPHNL PT02E-12-3P
Amphenol Technology PT02E-12-3P
AMPHENL PT02E-12-3P
AMPENOL PT02E-12-3P
ANL PT02E-12-3P
AMPHENOL LTW PT02E-12-3P
AMPHENOL CONNECTORS PT02E-12-3P
AMPHENOL / PCD MILI PT02E-12-3P
Amphenol Ltd UK PT02E-12-3P
AMPHENOL AIR LB PT02E-12-3P
AMPH CANADA PT02E-12-3P
AMPHENOL MIL PT02E-12-3P
AMPHENOL COMMERCIAL PRODUCTS (VA) PT02E-12-3P

Search for other parts like PT02 »