Texas Instruments ISO7231M

the iso7230 and iso7231 are triple-channel digital isolators each with multiple channel configurations and output...

Preço e estoque

Distribuidor
SKU
Mín.
Embalagem
Preço em massa

Descrições

Descrições de Texas Instruments ISO7231M fornecidas pelos seus distribuidores.

the iso7230 and iso7231 are triple-channel digital isolators each with multiple channel configurations and output enable functions. these devices have logic input and output buffers separated by tis silicon dioxide (sio2) isolation barrier. used in conjunction with isolated power supplies these devices block high voltage isolate grounds and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. the iso7230 triple-channel device has all three channels in the same direction while the iso7231 has two channels in one direction and one channel in opposition. these devices have an active-high output enable that when driven to a low level places the output in a high-impedance state. view all in datasheet

Nomes alternativos do fabricante

Texas Instruments possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Texas Instruments também pode ser conhecido(a) pelos seguintes nomes:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.