Tektronix TBS1052B-EDU

Oscilloscope 2-CHANNEL 50 Mhz Education Model TBS1000 Series TBS1000 Series
$ 465.5
Ficha de dados

Preço e estoque

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TBS1052B-EDU01Bulk
13h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Tektronix TBS1052B-EDU.

Newark

Datasheet14 páginas12 anos atrás
Datasheet12 páginas10 anos atrás

Farnell

RS (Formerly Allied Electronics)

Peças relacionadas

TektronixTBS1052B
DIGITAL OSCILLOSCOPE 2 CH 50MHZ TBS1000 SERIES
Keysight TechnologiesDSO1052B
Oscilloscope; Benchtop; 50 MHz; 2-Channel; 1 Gsa/s; Upto 20 kpts
B&K Precision2532B
OSCILLOSCOPE; DIGITAL; BENCH; 40 MHZ; 2 CHANNELS; 500 MSA/S; 32 KPTS/CH

Descrições

Descrições de Tektronix TBS1052B-EDU fornecidas pelos seus distribuidores.

OSCILLOSCOPE 2-CHANNEL 50 MHZ EDUCATION MODEL TBS1000 SERIES TBS1000 SERIES
OSCILLOSCOPE, 2CH, 50MHZ, EDUCATION; Product Range:TBS1000B EDU Series; Scope Channels:2 Channel; Bandwidth:50MHz; Sampling Rate:1GSPS; Display
Digital Storage Oscilloscope: 50Mhz Bandwidth, 1Gs/S Sample Rate, 2 Channel, 2.5K Record Length, 5 Year Warranty. Certificate Of Calibration Standard. Education Series |Tektronix TBS1052B-EDU
OSCILLOSCOPE, 2CH, 50MHZ, EDUCATION; Product Range: TBS1000B EDU Series; Scope Channels: 2 Channel; Bandwidth: 50MHz; Sampling Rate: 1GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: WVGA LCD Colour; Kit Contents: One 50MHz TPP0051 Passive Probe Per Channel (10: 1), Courseware PC Software, Certificate of Calibration; Manufacturer Warranty: 5 Years; Plug Type: EU, SWISS, UK; Input Impedance: 1Mohm; Scope Type: Bench
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 2.5 ns/div...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Software / Calibration Certificate Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Frequency Counter Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000B-EDU Trigger: Auto / Edge / Pulse width / Video / Single / Stop Bandwidth: 50 MHz Channel analog: 2 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample rate

Nomes alternativos do fabricante

Tektronix possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Tektronix também pode ser conhecido(a) pelos seguintes nomes:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX