TE Connectivity D38999/26FE8PA-LC

DEUTSCH D38999/26FE8PA-LC Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity D38999/26FE8PA-LC.

IHS

Datasheet290 páginas8 anos atrás
Datasheet6 páginas24 anos atrás

element14 APAC

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol IndustrialPT06A-12-8P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder pin contact
Amphenol IndustrialPT06E-12-8P(SR)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06E-12-8P
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol IndustrialPT06A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-8P(SR)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body

Descrições

Descrições de TE Connectivity D38999/26FE8PA-LC fornecidas pelos seus distribuidores.

DEUTSCH D38999/26FE8PA-LC Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 17, 8WAY, PIN (L/C); Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:17-8; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:A; Service Class:EMI; Product Range:MIL-DTL-38999 Series III

Nomes alternativos do fabricante

TE Connectivity possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity também pode ser conhecido(a) pelos seguintes nomes:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D38999/26FE8PA L/C
  • D38999/26FE8PA-L/C
  • D38999/26FE8PAL/C