TE Connectivity D38999/20WJ19PC

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Production

Preço e estoque

DistributorSKUMinPkg
FDH ElectronicsD38999/20WJ19PC2
AvnetD38999/20WJ19PC01
10h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity D38999/20WJ19PC.

IHS

Datasheet4 páginashá 1 anos
Datasheet4 páginashá 1 anos
Datasheet290 páginas8 anos atrás

Farnell

Electro Sonic

Newark

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 9 months ago)

Peças relacionadas

Amphenol IndustrialPT02SE-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
AmphenolMS3122E16-8P
Conn MIL-C-26482 Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3122E16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port

Descrições

Descrições de TE Connectivity D38999/20WJ19PC fornecidas pelos seus distribuidores.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 19 pins #12, crimp, key D, Al-Cd
Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
Circular Connector, Receptacle, 25-19, Flange
CONN D38999 CIRC PIN 19 POS CRMP ST WALL MNT 19TERM
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 25, 19WAY, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 25-19; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: C; Service Class: Corrosion Resistant, EMI; Product Range: MIL-DTL-38999 Series III; SVHC: Cadmium (27-Jun-2018); SVHC (Secondary): Lead (27-Jun-2018)

Nomes alternativos do fabricante

TE Connectivity possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity também pode ser conhecido(a) pelos seguintes nomes:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899920WJ19PC