TE Connectivity / DEUTSCH D38999/20WA35PA-LC

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 17.64
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity / DEUTSCH D38999/20WA35PA-LC.

IHS

Datasheet4 páginashá 1 anos
Datasheet4 páginashá 1 anos
Datasheet6 páginas9 anos atrás

Newark

Farnell

RS (Formerly Allied Electronics)

Peças alternativas

Price @ 1000
$ 17.64
$ 39.16
$ 39.16
Stock
1
5,191
5,191
Authorized Distributors
2
6
6
Gender
Receptacle
Female
Female
Number of Positions
6
22
22
Mount
-
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
-
Crimp
Crimp
Fastening Type
-
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
-
-

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Peças relacionadas

Amphenol IndustrialMS3112E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3112E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT01A-10-6S(SR)
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6

Descrições

Descrições de TE Connectivity / DEUTSCH D38999/20WA35PA-LC fornecidas pelos seus distribuidores.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
DEUTSCH D38999/20WA35PA-LC Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 6 Contacts
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Non-RoHS Compliant 2007 Cadmium GENERAL PURPOSE Connector Circular, Receptacle
Circular Connector, Receptacle, 6 Position, Panel
CIRCULAR, SIZE 9, 6WAY, PIN (L/C)
CONN D38999 CIRC PIN 6 POS CRMP ST WALL MNT 6TERM
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

TE Connectivity / DEUTSCH possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity / DEUTSCH também pode ser conhecido(a) pelos seguintes nomes:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D38999/20WA35PA L/C
  • D38999/20WA35PAL/C