TE Connectivity H8866RBYA

Fixed Resistor, Thin Film, 0.25W, 866ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.729
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para TE Connectivity H8866RBYA.

Electro Sonic

Datasheet4 páginas7 anos atrás

Master Electronics

TE Connectivity

Newark

X-ON

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Peças relacionadas

TE ConnectivityH8825RBYA
Metal Film Res.-Through Hole H8 825R 0.1% 15Ppm |Holsworthy Te Connectivity 8-1879663-6
TE Connectivity / AMP8-1879663-7
Fixed Resistor, Thin Film, 0.25W, 845ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH8931RBYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 931Ohm 0.25W 1/4W
Stackpole ElectronicsRNF14FTD866R
Fixed Resistor, Metal Film, 0.25W, 866ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT820R
CF Series 0.25 W 820 Ohm ± 5 % Axial Through Hole Carbon Film Resistor
Stackpole ElectronicsCF14JT910R
Fixed Resistor, Carbon Film, 0.25W, 910ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B931RCC
Through Hole Metal Film Resistor, R Series, 931 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 0.1W, 866ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 806ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 931ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 796ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descrições

Descrições de TE Connectivity H8866RBYA fornecidas pelos seus distribuidores.

Fixed Resistor, Thin Film, 0.25W, 866ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 866 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Bandoliered
Avnet Japan
RES, 866R, 0.10%, 250MW, AXIAL; Resistance: 866ohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film; Te
Special Order: H8 866R 0.1% 15PPM Resistance Value: 866 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 866 Ω Thin Film Precision Resistor .1 % | Part Number: H8866RBYA | Internal Number: 8-1879663-8 | TE Connectivity | Holsworthy

Nomes alternativos do fabricante

TE Connectivity possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. TE Connectivity também pode ser conhecido(a) pelos seguintes nomes:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • 8-1879663-8