Eaton D38999/24FG75PN

STANDARD: MIL-DTL-38999POLARIZED COMPATIBLE CONTACT: M39029/90529 Circular Connector
$ 153.598
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Eaton D38999/24FG75PN.

IHS

Datasheet152 páginas6 anos atrás

RS (Formerly Allied Electronics)

Farnell

Histórico de estoque

Tendência de 3 meses:
-60.86%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Peças relacionadas

Amphenol AerospaceD38999/20WG75AN
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/20JG75BN
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
STANDARD: MIL-DTL-38999POLARIZED COMPATIBLE CONTACT: M39029/90529 Circular Connector
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port

Descrições

Descrições de Eaton D38999/24FG75PN fornecidas pelos seus distribuidores.

STANDARD: MIL-DTL-38999POLARIZED COMPATIBLE CONTACT: M39029/90529 Circular Connector
MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR CONNECTOR, RCPT, 21-75, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thr
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Eaton possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Eaton também pode ser conhecido(a) pelos seguintes nomes:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899924FG75PN