Eaton D38999/26ZD35AN

Connector, Circular, 37P Size 15 Straight Plug Pin | Souriau-Sunbank by Eaton D38999/26ZD35AN
$ 63.379
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Eaton D38999/26ZD35AN.

IHS

Datasheet152 páginas6 anos atrás
Datasheet152 páginas8 anos atrás

Farnell

Histórico de estoque

Tendência de 3 meses:
+20.00%

Cadeia de suprimentos

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

Peças relacionadas

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102R28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port

Descrições

Descrições de Eaton D38999/26ZD35AN fornecidas pelos seus distribuidores.

Connector, Circular, 37P Size 15 Straight Plug Pin | Souriau-Sunbank by Eaton D38999/26ZD35AN
MIL Series Connector, 37 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONN, PLUG, 15-35, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 37Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Nomes alternativos do fabricante

Eaton possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Eaton também pode ser conhecido(a) pelos seguintes nomes:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899926ZD35AN