Eaton D38999/20WJ24PA

Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
$ 59.3
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Eaton D38999/20WJ24PA.

IHS

Datasheet152 páginas5 anos atrás
Datasheet11 páginas17 anos atrás

Farnell

Histórico de estoque

Tendência de 3 meses:
+20.18%

Cadeia de suprimentos

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Peças relacionadas

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24WJ24SB
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24FJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port

Descrições

Descrições de Eaton D38999/20WJ24PA fornecidas pelos seus distribuidores.

Conn MIL-DTL-38999 Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
Olive Drab Cadmium Military MIL-DTL-38999Series III Non-RoHS Compliant IP67 Circular Connector -65C~175C 23A 2.3kV 50.0muin 1.27mum
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR, SIZE 25, 24WAYS, PIN; Connector Type:Circular Military; Series:MIL-DTL-38999 Series III; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:25; Insert Arrangement:25-24; No. of Contacts:24; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

Nomes alternativos do fabricante

Eaton possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Eaton também pode ser conhecido(a) pelos seguintes nomes:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • D3899920WJ24PA