Silicon Lab 530BC125M000DG

Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Silicon Lab 530BC125M000DG.

Silicon Lab

Datasheet12 páginas21 anos atrás

IHS

Newark

_legacy Avnet

Cadeia de suprimentos

Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Peças relacionadas

Silicon Lab531BC125M000DG
Differential/single-ended; single frequency XO; OE pin 1; 10-1417 MHz
Silicon Lab530FC125M000DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab530AC125M000DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz

Descrições

Descrições de Silicon Lab 530BC125M000DG fornecidas pelos seus distribuidores.

Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Oscillator XO 125MHz ±20ppm LVDS 55% 3.3V 6-Pin SMD Tray
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 125MHz Nom
XTAL OSC XO 125.0000MHZ LVDS SMD
OSC, 125MHZ, ±20PPM, 3.3V, SMD; Frequency Nom: 125MHz; Frequency Stability + / -: 20ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: Si530 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVDS; Frequency: 125MHz; Frequency Stability: ± 20ppm; Load Capacitance: 15pF; No. of Pins: 6Pins; Oscillator Mounting: SMD; Supply Voltage Max: 3.63V; Supply Voltage Min: 2.97V

Nomes alternativos do fabricante

Silicon Lab possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Silicon Lab também pode ser conhecido(a) pelos seguintes nomes:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs