Technical
Max Operating Temperature85 °C
Max Output Current50 mA
Max Power Dissipation600 mW
Max Reset Threshold Voltage2.525 V
Max Supply Current900 nA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.475 V
Min Supply Voltage950 mV
Nominal Supply Current350 nA
Number of Channels1
Number of Circuits1
Number of Monitored Inputs1
Number of Voltages Monitored1
Operating Supply Current350 nA
Operating Supply Voltage1.2 V
Overvoltage Threshold2.525 V
Power Dissipation600 mW
ResetActive Low
Temperature GradeIndustrial
TerminationSMD/SMT
Threshold Voltage2.5 V
TypeSimple Reset/Power-On Reset, Voltage Detector
Undervoltage Threshold2.475 V
Watchdog TimerNo