onsemi LM2902M

LM2902 Series 1.5 mV Input Offset Quad Operational Amplifier - SOIC-14
$ 0.887
Obsolete

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para onsemi LM2902M.

IHS

Datasheet34 páginas11 anos atrás
Datasheet0 páginashá 0 anos

Farnell

element14 APAC

onsemi

element14

Histórico de estoque

Tendência de 3 meses:
+0.00%

Modelos CAD

Baixe o símbolo, a pegada e os modelos 3D STEP de onsemi LM2902M direto dos nossos confiáveis parceiros.

FONTEeCADmCADARQUIVOS
SnapEDA
SímboloPegada
Baixar
O site do parceiro será aberto em uma nova aba ao baixar os seus modelos CAD
Ao baixar os modelos CAD do Octopart, você concorda com nossos Termos e Condições e Política de Privacidade.

Peças alternativas

Esta peça
Peças alternativas
Price @ 1000
$ 0.887
$ 0.209
$ 0.209
Stock
318,035
1,052,498
1,052,498
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
26 V
26 V
26 V
Operating Supply Current
1 mA
1 mA
1 mA

Cadeia de suprimentos

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Peças relacionadas

Texas InstrumentsLM2902DR
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM2902DRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM2902DG
ROHS3Compliant e4 NICKEL PALLADIUM GOLD Tube op amp buffer circuit 8.65mm 0.5muA -16V 1000kHz
Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125

Descrições

Descrições de onsemi LM2902M fornecidas pelos seus distribuidores.

LM2902 Series 1.5 mV Input Offset Quad Operational Amplifier - SOIC-14
LOW POWER, QUAD-OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Operational Amplifier, Single Supply, Quad
Surface Mount General Purpose Last Time Buy Tube General Purpose Amplifier -40C~85C 1.5mV 40nA
OP-AMP, QUAD, NSOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: -; Slew Rate: -; Supply Voltage Range: ± 1.5V to ± 13V; Amplifier Case Style: NSOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operating Temperatur
The LM324/LM324A, LM2902/LM2902A consist of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 volts to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.

Nomes alternativos do fabricante

onsemi possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. onsemi também pode ser conhecido(a) pelos seguintes nomes:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • LM2902M.
  • LM2902M...