Phoenix Contact ST-5ES1N8AW400S

Circular Connector, 6 Contact(s), Female, Crimp Terminal
$ 8.61
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Phoenix Contact ST-5ES1N8AW400S.

IHS

Datasheet7 páginas5 anos atrás

Newark

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 5 months ago)

Peças relacionadas

Amphenol IndustrialMS3102A14S-6P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-14S-6P
Circular Connector, 97, Box Mount Receptacle, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol IndustrialMS3102R18-12P
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Connector, Plastic Circ, Size 10,Jam Nut Recept, For 6 Size 20 Pin Cont, Sealed
AmphenolPT02A10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descrições

Descrições de Phoenix Contact ST-5ES1N8AW400S fornecidas pelos seus distribuidores.

Circular Connector, 6 Contact(s), Female, Crimp Terminal
Circular Connector, Pluscon Series, Receptacle, 6, Socket, Panel Mount Rohs Compliant: Yes |Phoenix Contact ST-5ES1N8AW400S
CIRCULAR CONNECTOR, RCPT, 6POS, PANEL; Product Range: PLUSCON Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Brass Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Panel Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Gender: Receptacle; No. of Positions: 6Ways
Phoenix Contact 1607727 圆形连接器
RS APAC

Nomes alternativos do fabricante

Phoenix Contact possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Phoenix Contact também pode ser conhecido(a) pelos seguintes nomes:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG