Pasternack PEWAT1011-6

WR-12 Waveguide Fixed Attenuator, 6 dB, from 60 GHz to 90 GHz, UG-387/U Round Cover Flange, 1W Power
$ 1,165.53
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Pasternack PEWAT1011-6.

RFMW

Datasheet3 páginas4 anos atrás

Descrições

Descrições de Pasternack PEWAT1011-6 fornecidas pelos seus distribuidores.

WR-12 Waveguide Fixed Attenuator, 6 dB, from 60 GHz to 90 GHz, UG-387/U Round Cover Flange, 1W Power
WR-12 Waveguide Fixed Attenuator
Key Specifications, Waveguide Size: WR-12, Attenuation, Typical: 6 dB, Flange Size: UG-387/U, VSWR: 1.15:1, Minimum Frequency: 60 GHz, Maximum Frequency: 90 GHz, Maximum Power: 1 W. WR-12 Waveguide Fixed Attenuator, 6 dB, from 60 GHz to 90 GHz, UG-387/U Round Cover Flange, 1W Power., WR-12 Pasternack waveguide fixed attenuator PEWAT1011-6 is in stock at our ISO 9001:2008 certified facilities that ship same-day internationally. Pasternack WR-12 gold-plated waveguide attenuators function up to 90 GHz maximum frequency rating. This 60 GHz to 90 GHz fixed waveguide attenuator PEWAT1011-6 has round cover gold-plated flanges and is in stock continuously. Waveguide fixed attenuator WR-12 with aluminum round cover flanges from Pasternack has a high-quality rating of 6 dB attenuation accuracy. Pasternack has been supplying waveguide components like these 60 GHz to 90 GHz 6 dB aluminum fixed attenuators since it started business in 1972. Off-the-shelf online or by phone, we ship these industry-leading round cover UG-387/U gold plated flanged WR-12 waveguide fixed attenuators around the globe. PEWAT1011-6 medium power waveguide fixed attenuator at 90 GHz max frequency and 60 GHz minimum frequency is able to achieve amazing RF performance with 1 watts of peak input power. These 1W WR-12 waveguide attenuators at 6 dB fixed attenuation by Pasternack have a typical 1.15:1 VSWR (voltage standing wave ratio). WR-12 waveguide gold plated fixed attenuator that operates in the 60 GHz to 90 GHz range is 0.122 inches in width. 0.122 inch wide 1W aluminum waveguide attenuator fixed from Pasternack has a length of 2 inches. Satellite, RADAR, and wireless communications systems utilize 90 GHz 0.122 by 2-inch gold-plated waveguide 6 dB attenuators that have round cover UG-387/U flanges. Precise CAD drawings are accessible for these WR-12 6 dB PEWAT1011-6 waveguides with specifications and dimensions on our PDF datasheet download. For any issues with our 1W 0.122 inch wide fixed attenuators that use round cover aluminum flanges, Pasternack tech support experts are always at your disposal. Let Pasternack and our knowledgeable sales team be your first and last stop to purchase top-shelf waveguide components like this 1 watt 6 dB attenuation WR-12 fixed attenuator at 60 GHz to 90 GHz.

Nomes alternativos do fabricante

Pasternack possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Pasternack também pode ser conhecido(a) pelos seguintes nomes:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER