Pasternack PE44440

RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal
$ 43.6

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Pasternack PE44440.

RFMW

Datasheet3 páginas12 anos atrás

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-03-27

Descrições

Descrições de Pasternack PE44440 fornecidas pelos seus distribuidores.

RF SSMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal
SSMA Male Connector Solder Attachment For PE-034SR
SSMA Male Connector Solder Attac
Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: PE-034SR. SSMA Male Connector Solder Attachment For PE-034SR. PE44440 SSMA male coaxial connector has an interface type of PE-034SR and a 50 Ohm impedance. Pasternack SSMA male connector uses shield/contact solder/solder as an attachment method. The Pasternack SSMA male coaxial connector has a teflon dielectric type. The Pasternack SSMA coaxial connector has a brass body with gold plating. This SSMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SSMA connector will ship the same day as purchased. Our SSMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMA connector cable assemblies that will ship the same day as well.

Nomes alternativos do fabricante

Pasternack possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Pasternack também pode ser conhecido(a) pelos seguintes nomes:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER