Pasternack PE3M0241-18

Cable Assembly, 1 Conductor(s), Communication Cable
$ 696.75

Preço e estoque

DistributorSKUMinPkg
PasternackPE3M0241-1811
2d
RFMWPE3M0241-1801Bag
13h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Pasternack PE3M0241-18.

RFMW

Datasheet6 páginas3 anos atrás

Cadeia de suprimentos

Introduction Date2022-04-28

Descrições

Descrições de Pasternack PE3M0241-18 fornecidas pelos seus distribuidores.

Cable Assembly, 1 Conductor(s), Communication Cable
Temperature Conditioned TNC Male to N Female Bulkhead Low Loss Cable 18 Inch Length Using PE-P300LL Coax
Temperature Conditioned TNC Male
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-P300LL-27478, RF Cable Type: PE-P300LL, RF Cable Impedance: 50 Ohm, Length: 18 inches. Temperature Conditioned TNC Male to N Female Bulkhead Low Loss Cable 18 Inch Length Using PE-P300LL Coax., Pasternack temperature conditioned TNC male to N female bulkhead low loss cable 18 inch length using PE-P300LL coax is a high reliability RF assembly that is available for same day shipping. PE3M0241-18 is part of one of the largest selections of same day shipping highly reliable coaxial cables for RF, microwave and mmWave interconnect applications. Pasternack hi-rel temperature conditioned coaxial cable assembly products are great choices for industries such as military / defense, telecom, industrial / commercial, utilities, etc. High reliability temperature conditioned coax cables from Pasternack are designed for applications requiring high quality and temperature consistent wire properties. These highly reliable RF assemblies are preferred for uses such as laboratory RF test and measurement, severe / harsh weather, rugged use, designed for defense / military applications, telecom antenna tower component jumper connections, commercial / industrial production environments, low loss, etc. This temperature conditioned RF cable, like our other Pasternack coaxial assemblies, will ship the same-day and any custom high reliability TNC to type N cable assembly orders will as well. Our temperature conditioned highly reliable low loss coax cable assembly is built with TNC connection on one end and type N connection on the other. Our low loss TNC to N type cable assemblies have a male gender on end 1 and female on end 2. This TNC to type N cable is a male to female coax assembly. PE3M0241-18 can also be known as a temperature conditioned low loss TNC plug to type N jack cable assembly and will be shipped the same day after it is purchased. TNC plug to N type jack cable assembly PE3M0241-18 is built with PE-P300LL which is a flexible coax. The Pasternack flexible TNC cable assembly is manufactured with TNC to N type cable connectors, has a 50 Ohm impedance and is triple shielded. RF specs on this temperature conditioned 18 GHz maximum frequency TNC male to type N female cable are located on the datasheet specifications PDF along with CAD drawing and dimensions. Also, PE3M0241-18 can be used in the other direction and will be type N female to TNC male cable assembly. Pasternack high reliability low loss TNC plug to type N jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to N type cable assembly for same-day shipment worldwide. Variations of PE44810 TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this temperature conditioned TNC male to N female bulkhead low loss cable 18 inch length using PE-P300LL coax.

Nomes alternativos do fabricante

Pasternack possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Pasternack também pode ser conhecido(a) pelos seguintes nomes:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER