Pasternack PE3C7914-50CM

Cable Assembly, 1 Conductor(s), 1900V, Communication Cable
$ 94.05

Preço e estoque

DistributorSKUMinPkg
PasternackPE3C7914-50CM01
1d
RFMWPE3C7914-50CM01Bag
10h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Pasternack PE3C7914-50CM.

RFMW

Datasheet4 páginas4 anos atrás

Descrições

Descrições de Pasternack PE3C7914-50CM fornecidas pelos seus distribuidores.

Cable Assembly, 1 Conductor(s), 1900V, Communication Cable
SMA Male Right Angle to Reverse Polarity TNC Male Right Angle Cable 50 CM Length Using RG142 Coax
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG142B/U, RF Cable Type: RG142, RF Cable Impedance: 50 Ohm, Length: 19.68 inches. SMA Male Right Angle to Reverse Polarity TNC Male Right Angle Cable 50 CM Length Using RG142 Coax., Radio frequency assembly SMA male right angle to reverse polarity TNC male right angle cable 50 cm length using RG142 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male right angle to reverse polarity TNC male right angle cable 50 cm length using RG142 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to TNC cable assembly orders will ship same day as well. Pasternack RF coax flexible cable assembly is built with right angle SMA cable connection on one end and right angle reverse polarity TNC cable connection on the other. Our flexible right angle SMA to right angle reverse polarity TNC cable assemblies have a male gender on end 1 and male on end 2. This SMA to reverse polarity TNC cable is a male to male coax assembly, PE3C7914-50CM, can also be known as a flexible right angle SMA plug to right angle reverse polarity TNC plug cable assembly and will be shipped same-day as it is purchased. SMA plug to reverse polarity TNC plug cable assembly PE3C7914-50CM is built with RG142 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with right angle SMA to right angle TNC cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this SMA right angle male to reverse polarity TNC right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C7914-50CM can also be used in the other direction and will be right angle reverse polarity TNC male to right angle SMA male cable assembly if the opposite connectivity is required. Flexible SMA right angle plug to TNC reverse polarity right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to TNC cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male right angle to reverse polarity TNC male right angle cable 50 cm length using RG142 coax.

Nomes alternativos do fabricante

Pasternack possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Pasternack também pode ser conhecido(a) pelos seguintes nomes:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER