Pasternack PE3C0112LF-180

Cable Assembly, 1 Conductor(s), Communication Cable
$ 256.85

Preço e estoque

DistributorSKUMinPkg
PasternackPE3C0112LF-18001
1d
RFMWPE3C0112LF-18001Bag
12h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Pasternack PE3C0112LF-180.

Pasternack

Datasheet5 páginas2 anos atrás

RFMW

Cadeia de suprimentos

Introduction Date2024-04-01

Descrições

Descrições de Pasternack PE3C0112LF-180 fornecidas pelos seus distribuidores.

Cable Assembly, 1 Conductor(s), Communication Cable
N Male to N Male Low Loss Cable 180 Inch Length Using LMR-600 Coax With Times Microwave Components , LF Solder
COAX CBL N-TYPE TO N-TYPE 15'
Key Specifications, Connector 1 Series: N, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-600, RF Cable Type: LMR-600, RF Cable Impedance: 50 Ohm, Length, Max: 180 inches. N Male to N Male Low Loss Cable 180 Inch Length Using LMR-600 Coax With Times Microwave Components, LF Solder., Radio frequency assembly N male to N male low loss cable 180 inch length using LMR-600 coax with Times Microwave components, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The N male to N male low loss cable 180 inch length using LMR-600 coax with Times Microwave components, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to N type cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with type N cable connection on one end and N type cable connection on the other. Our low loss type N to type N cable assemblies have a male gender on end 1 and male on end 2. PE3C0112LF-180 can also be known as a low loss type N plug to type N plug cable assembly and will be shipped same-day as it is purchased. N type plug to N type plug cable assembly PE3C0112LF-180 is built with LMR-600 which is a flexible coax type. The Pasternack flexible N cable assembly is manufactured with type N to type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency type N male to N type male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. Low loss N type plug to type N plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to type N cable assembly for quick shipment worldwide. Variations of N type cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N male to N male low loss cable 180 inch length using LMR-600 coax with Times Microwave components, LF solder.

Nomes alternativos do fabricante

Pasternack possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Pasternack também pode ser conhecido(a) pelos seguintes nomes:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER