Murata Power Solutions NMJ1205SAC

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
$ 11.635
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Murata Power Solutions NMJ1205SAC.

IHS

Datasheet2 páginas3 anos atrás

element14 APAC

Newark

Future Electronics

Ciiva

Histórico de estoque

Tendência de 3 meses:
-46.30%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Peças relacionadas

Murata Power SolutionsMEJ1S1205SC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP
Murata Power SolutionsNKE1205SC
NKE Series 1 W Single Output 5 V Isolated Subminiature DC/DC Converter
Murata Power SolutionsMER1S1205SC
MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Recom PowerRY-1205S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 05; mA. Out: 200

Descrições

Descrições de Murata Power Solutions NMJ1205SAC fornecidas pelos seus distribuidores.

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 12-5V SIP 5.2KV DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
1 10.8V 13.2V 7% SIP 19.5mm*9.8mm*12.5mm
Murata Power Solutions NMJ1205SAC
RS APAC
DC/DC Converter; No. of Outputs:1; Output Voltage:5VDC; Approval Bodies:cURus; DC/DC Converter Mounting:PCB Through Hole; Approval Categories:UL94V-0 Rated Package Material; DC/DC Converter Type:Isolated; Input Voltage Max:13.2VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, SIL, 1W, 5V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:5.2kV; SVHC:No SVHC (19-Dec-2011); Approval Category:BS EN60950; Efficiency Min:60%; External Depth:9.8mm; External Length / Height:12.5mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:12V; Mounting Type:Through Hole Technology; Output Current + Max:100mA; Output Voltage +:5V; Package / Case:SIP; Power Density:0.42W/cm³

Nomes alternativos do fabricante

Murata Power Solutions possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Murata Power Solutions também pode ser conhecido(a) pelos seguintes nomes:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc