Mean Well HLG-320H-C3500A

AC-DC Power Factor Correction Module, 1 Output, 318.5W, Hybrid
$ 85
NRND

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para Mean Well HLG-320H-C3500A.

IHS

Datasheet9 páginas4 anos atrás

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Jameco

Histórico de estoque

Tendência de 3 meses:
-21.65%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-26
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descrições

Descrições de Mean Well HLG-320H-C3500A fornecidas pelos seus distribuidores.

AC-DC Power Factor Correction Module, 1 Output, 318.5W, Hybrid
LED Power Supplies 318.5W 46-91V 3500mA CC IP65 Io adj w/pot
Power supply; LED; 318.5W; 46-91V; 3500mA; 90-305VAC; 127-417VDC; IP65
POWER SUPPLY, AC-DC, LED, ENCLOSED, 320W, 46-91V OUT, 3500MA, IP65, METAL
HLG-320H-C3500A MEAN WELL LED AC-DC 319 Watt 46~91V/3500mA + More!
AC/DC LED Driver, 318.5 W, 91 VDC, 3.5 A, Constant Current, 90 VAC to 305 VAC, HLG-320H-C Series
I/P 90~305Vac O/P 46~91V 3500mA 3500mA LED Driver IP 65, PFC, Metal Case High Output Voltage Range
46 to 91 Volt 3500mA 299 Watt Enclosed Switching Constant Current Mode LED Driver Driver Current Adjust by Internal Pot
AC/DC LED Power Supply 318.5W Single 5-Pin
RL28-8-H-700-RT/47/105 Pepperl+Fuchs
LED DRIVER CC AC/DC 46-91V 3.5A
LED DRIVER, CONSTANT CURRENT, 318.5W;
LED Driver (CC) 320W 1750-3500mA Linear (45.7-91.4Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Io)) IP65 Metal Enclosure
Rated Power W = 319 / Output Voltage DC Max. V = 91 / Output Voltage DC Min. V = 46 / Output Current A = 3.5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-320H-C / Dimmable = No / Protection Rating = IP65 / MTBF h = 168200 / Termination Type = Wire Lead / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 90 / Height mm = 44 / Length mm = 252

Nomes alternativos do fabricante

Mean Well possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. Mean Well também pode ser conhecido(a) pelos seguintes nomes:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV