KYOCERA AVX 008399014000302

Wire-To-Board Connector, Transition, 8399 Series, Idc / Idt, Header, 14, 2.54 Mm
Production

Preço e estoque

DistributorSKUMinPkg
element14 APAC00839901400030201
2h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para KYOCERA AVX 008399014000302.

IHS

Datasheet2 páginas17 anos atrás

Newark

_legacy Avnet

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1658525-7
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,14WAY,2 ROW,2.54MM PITCH
TE Connectivity / AMP1-216093-4
Conn IDC Connector PL 14 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-216791-4
Conn IDC Connector PL 14 POS 2.54mm Solder RA Thru-Hole Loose Piece
Conn IDC Connector HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Amphenol Communications Solutions69830-014LF
Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 14 positions

Descrições

Descrições de KYOCERA AVX 008399014000302 fornecidas pelos seus distribuidores.

Wire-To-Board Connector, Transition, 8399 Series, Idc / Idt, Header, 14, 2.54 Mm
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
CONNECTOR, IDC, TRANSITION, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: 8399 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Grey; Contact Current Rating: 1A; External Depth: 7.1mm; External Length / Height: 10.3mm; Flammability Rating: UL94V-0; IDC Cable Pitch: 0.05"; Insulation Resistance: 1000Mohm; Material: Polyester; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Row Pitch: 2.54mm; Voltage Rating VAC: 350V

Nomes alternativos do fabricante

KYOCERA AVX possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. KYOCERA AVX também pode ser conhecido(a) pelos seguintes nomes:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp