KYOCERA AVX 008290016001011

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para KYOCERA AVX 008290016001011.

IHS

Datasheet2 páginas16 anos atrás

Newark

_legacy Avnet

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

TE Connectivity1-215911-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
TE Connectivity1658623-3
Connector, Receptacle; Novo; 16; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-215882-6
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount

Descrições

Descrições de KYOCERA AVX 008290016001011 fornecidas pelos seus distribuidores.

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket
SOCKET, IDC, 16WAY
SOCKET, IDC, 16WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: 8289 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Grey; Contact Current Rating: 1A; Contact Resistance: 10mohm; Flammability Rating: UL94V-0; IDC Cable Pitch: 0.05"; Insulation Resistance: 1000Mohm; Material: Polyester; No. of Mating Cycles: 200; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Polarisation Type: Bump or Clip; Row Pitch: 2.54mm; Terminal Plating: Tin / Lead; Voltage Rating VAC: 350V

Nomes alternativos do fabricante

KYOCERA AVX possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. KYOCERA AVX também pode ser conhecido(a) pelos seguintes nomes:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp