ITT / Cannon TNM6S10-0004P1L

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
$ 18.143
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon TNM6S10-0004P1L.

IHS

Datasheet1 páginas6 anos atrás

Farnell

JRH Electronics

Newark

Histórico de estoque

Tendência de 3 meses:
-13.95%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descrições

Descrições de ITT / Cannon TNM6S10-0004P1L fornecidas pelos seus distribuidores.

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
CABLE MOUNT PLUG SZ 10 4 POS
Circular Connector
PLUG, FREE, 4WAY; Connector type:Circular; Gender:Plug; Ways, No. of:4; Series:TRIDENT; Connector shell size:10; Contact style:Pin; Mounting type:Cable; Connector insert type:10-4; Flammability rating:UL94V-0; IP rating:IP67; ;RoHS Compliant: Yes
PLUG, FREE, 4WAY; Connector Type:Circular Industrial; Series:TRIDENT; Connector Body Material:Zinc Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:10; No. of Contacts:4; Contact Plating:0; Connector Insert Type:10-4; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Type:Pin; Current per Power Contact Max:30A; Current per Signal Contact Max:6A; Flammability Rating:UL94V-0; Housing:Zinc Alloy; IP/NEMA Rating:IP67; Insulation Resistance:5000Mohm; Insulator Material:Nylon; Locking Ring:Brass; Material:Zinc Alloy; Mounting Type:Cable; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Proof Voltage:2000VAC; Range:10; Seal:Rubber; Voltage Rating VAC:250V; Working Voltage:250VAC

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON