ITT / Cannon CA3108R16-10PF80

Connector Bayonet Coupling PIN 3 Position Crimp Right Angle Cable Mount 3 Terminal 1 Port
$ 127.655
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3108R16-10PF80.

Farnell

Datasheet1 páginas10 anos atrás
Datasheet68 páginas13 anos atrás
Datasheet56 páginas20 anos atrás

Histórico de estoque

Tendência de 3 meses:
-100%

Peças relacionadas

ITT / CannonCA06R16-10PF80F187
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3106E16-10PWF80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

Descrições

Descrições de ITT / Cannon CA3108R16-10PF80 fornecidas pelos seus distribuidores.

Connector Bayonet Coupling PIN 3 Position Crimp Right Angle Cable Mount 3 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount |Itt Cannon CA3108R16-10PF80
Conn Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
ITT CANNON CA3108R16-10PF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 3 Contacts
CIRCULAR, SIZE 16, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 16-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON