ITT / Cannon CA3108E14S-5SF178

Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
$ 75.57
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3108E14S-5SF178.

Farnell

Datasheet68 páginas13 anos atrás
Datasheet56 páginas20 anos atrás

Peças relacionadas

ITT / CannonCA3106ER16S-8S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3108E16S-8P
Circular Connector, CA, Right Angle Plug, 5 Contacts, Solder Pin, Threaded, 16S-8
ITT / CannonCA3108R14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialMS3106A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol IndustrialMS3106E18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3106A24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-10SL-4S
Circular Connector, 97, Right Angle Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108A-14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
Amphenol Industrial97-3108B-18-1P
Circular Connector, 97 Series, Right Angle Plug, 10 Contacts, Solder Pin, Threaded, 18-1
Amphenol Industrial97-3108B-20-15P
Conn Cylindrical Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port Automotive

Descrições

Descrições de ITT / Cannon CA3108E14S-5SF178 fornecidas pelos seus distribuidores.

Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Socket, Crimp, Cable Mount |Itt Cannon CA3108E14S-5SF178
CIRCULAR, SIZE 14S, 5WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA3108E14S-5S-F178
  • CA3108E14S5SF178