ITT / Cannon CA3106R22-22PXBF80

Circular Connector, CA-B, Straight Plug, 4 Contacts, Crimp Pin, Reverse Bayonet, 22-22
$ 177.34
Ficha de dados

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3106R22-22PXBF80.

Newark

Datasheet1 páginas10 anos atrás
Datasheet68 páginas14 anos atrás

Farnell

Histórico de estoque

Tendência de 3 meses:
+128%

Peças relacionadas

ITT / CannonCA3106R24-22PBF80
Circular Connector, CA-B, Straight Plug, 4 Contacts, Crimp Pin, Reverse Bayonet, 24-22
ITT / CannonCA3101E20-24PWBF80
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
ITT / CannonCA3106E20-24P-B-15
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descrições

Descrições de ITT / Cannon CA3106R22-22PXBF80 fornecidas pelos seus distribuidores.

Circular Connector, CA-B, Straight Plug, 4 Contacts, Crimp Pin, Reverse Bayonet, 22-22
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Circular Connector, Plug, 22-22, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3106R22-22PXBF80
CIRCULAR, SIZE 22, 4WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 22-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON