ITT / Cannon CA3106R20-33PF80

Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
$ 57.005
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3106R20-33PF80.

Farnell

Datasheet1 páginas10 anos atrás
Datasheet68 páginas13 anos atrás
Datasheet56 páginas20 anos atrás

Histórico de estoque

Tendência de 3 meses:
-79.40%

Peças relacionadas

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
Amphenol Industrial97-4106A-16S-1P(621)
Circular Connector, Threaded, Crimp, Circular Industrial, Mil - C - 5015 Series, Plug, 7, Pin
Amphenol Industrial97-4106A-28-21P
Conn MIL-C-5015 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3106R20-33PF80 fornecidas pelos seus distribuidores.

Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 11, Pin, Crimp, Cable Mount |Itt Cannon CA3106R20-33PF80
CIRCULAR, SIZE 20, 11WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 11Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 20-33; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON