ITT / Cannon CA3106F28-12PF80

Circular Connector, CA, Straight Plug, 26 Contacts, Crimp Pin, Threaded, 28-12
$ 115.2
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3106F28-12PF80.

Farnell

Datasheet1 páginas10 anos atrás
Datasheet68 páginas13 anos atrás
Datasheet56 páginas20 anos atrás

Histórico de estoque

Tendência de 3 meses:
-100%

Peças relacionadas

ITT / CannonCA3106E28-12PYF80
Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonCA3106E28-12PXF80
Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
ITT / CannonCA3106E28-12PWF80
Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3106F28-12PF80 fornecidas pelos seus distribuidores.

Circular Connector, CA, Straight Plug, 26 Contacts, Crimp Pin, Threaded, 28-12
Er 26C 26#16 Pin Plug Rohs Compliant: No |Itt Cannon CA3106F28-12PF80
CA3106F28-12P-F80 / 033165-1797 / Circular
ITT CANNON CA3106F28-12PF80Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 26 Contacts
CONN PLUG MALE 26P SILVER CRIMP
CIRCULAR, SIZE 28, 26WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 28-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON