ITT / Cannon CA3106E24A24S

Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
$ 126.338
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3106E24A24S.

IHS

Datasheet1 páginas4 anos atrás

Farnell

Master Electronics

Histórico de estoque

Tendência de 3 meses:
+7.69%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 5 months ago)

Peças relacionadas

ITT / CannonCA3106F24A24P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101F24A24S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA06F28-51P
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Automotive
Amphenol Industrial97-3101A-24-11S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-3101A-24-11P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-3101A-28-18S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle

Descrições

Descrições de ITT / Cannon CA3106E24A24S fornecidas pelos seus distribuidores.

Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 12, Socket, Solder, Cable Mount Rohs Compliant: No |Itt Cannon CA3106E24A24S
CIRCULAR, SIZE 24, 12 WAY SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 24A-24; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA3106E24-A24S