ITT / Cannon CA3106E14S-7PX

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 37.13
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3106E14S-7PX.

IHS

Datasheet1 páginas6 anos atrás

Farnell

Histórico de estoque

Tendência de 3 meses:
+432%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol Industrial97-3106A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialMS3106F20-3P
Conn Cylindrical Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106F10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106F14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonMS3106R10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3106E14S-7PX fornecidas pelos seus distribuidores.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount |Itt Cannon CA3106E14S-7PX
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT CANNON CA3106E14S-7PXCircular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 3 Contacts
CONN PLUG MALE 3P SILV SLDR CUP
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA3106E14S7PX