ITT / Cannon CA3106E10SL-4SBA176

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 74.93
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3106E10SL-4SBA176.

Farnell

Datasheet1 páginas10 anos atrás
Datasheet68 páginas13 anos atrás
Datasheet56 páginas20 anos atrás

Histórico de estoque

Tendência de 3 meses:
+4.33%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

Amphenol IndustrialMS3106E16-11P
Conn Cylindrical Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol IndustrialMS3106F16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106F14S-9SBA176
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3106E14S-9SBA176
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108F14S-9PBA176
Conn Circular PIN 2 POS Crimp RA Cable Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3106E10SL-4SBA176 fornecidas pelos seus distribuidores.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Socket, Crimp, Cable Mount |Itt Cannon CA3106E10SL-4SBA176
CIRCULAR, SIZE 10SL, 2WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 10SL-4; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA3106E10SL-4S-B-A176
  • CA3106E10SL4SBA176