ITT / Cannon CA3102E22-11PF80

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 11, Pin, Crimp, Panel Mount
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3102E22-11PF80.

Farnell

Datasheet68 páginas13 anos atrás

element14 APAC

Peças relacionadas

ITT / CannonCA3102E12S-3PY-F80
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Receptacle
Conn Circular PIN 2 POS Crimp ST Wall Mount 2 Terminal 1 Port Automotive
ITT / CannonCA3100F22-1PF80
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port Automotive

Descrições

Descrições de ITT / Cannon CA3102E22-11PF80 fornecidas pelos seus distribuidores.

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 11, Pin, Crimp, Panel Mount
Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive
CIRCULAR, SIZE 22 , 11 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-11; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-11; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:11

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON