ITT / Cannon CA3102E16S-1P-B

Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
$ 20.868
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3102E16S-1P-B.

IHS

Datasheet1 páginas4 anos atrás

Farnell

element14 APAC

Newark

Master Electronics

Histórico de estoque

Tendência de 3 meses:
-9.63%

Cadeia de suprimentos

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Peças relacionadas

ITT / CannonCA3102E14S-6S-B
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonCA3102E14S-5PB111
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P-B
Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
AmphenolPT02A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14S-6SBA176
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port Automotive
ITT / CannonCA3102E18-11SB
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P-B
Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3102E16S-1P-B fornecidas pelos seus distribuidores.

Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT CANNON CA3102E16S-1PBCircular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 7 Contacts
CIRCULAR CONNECTOR, RCPT, 16S-1, FLANGE; Product Range:CA-B Series; Equivalent Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:7Contacts; Coupling Style:Reverse BayonetRoHS Compliant: No
Military Specification = MIL-C-5015 / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 16S-1 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Shell Material = Aluminium / Service Class = Environmental Resistant / IP Rating = IP67 / Current Rating A = 22 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA3102E16S-1PB
  • CA3102E16S1PB