ITT / Cannon CA3102E14S-5SA206

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 22.79
Production

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3102E14S-5SA206.

IHS

Datasheet52 páginas8 anos atrás

Farnell

Histórico de estoque

Tendência de 3 meses:
-99.33%

Cadeia de suprimentos

Lifecycle StatusProduction (Last Updated: 1 year ago)

Peças relacionadas

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R14S-5P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102R16S-8S
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Socket, Threaded, 16S-8

Descrições

Descrições de ITT / Cannon CA3102E14S-5SA206 fornecidas pelos seus distribuidores.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Socket, Solder, Panel Mount |Itt Cannon CA3102E14S-5SA206
CONN RCPT FMALE 5POS SOLDER CUP
CIRCULAR, SIZE 14S, 5WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Números alternativos de peça

Esta peça pode ser conhecida por estes números alternativos de peça:

  • CA3102E14S5SA206