ITT / Cannon CA3100E28-10SB

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Wall Mount
Ficha de dados

Preço e estoque

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3100E28-10SB.

Farnell

Datasheet2 páginas10 anos atrás
Datasheet68 páginas13 anos atrás
Datasheet56 páginas20 anos atrás

Peças relacionadas

ITT / CannonCA3100R28-10SB
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Wall Mount
ITT / CannonCA3100F28-10SB
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Wall Mount
ITT / CannonCA3102E16S-1SWB
Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3100E28-10SB fornecidas pelos seus distribuidores.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Socket, Crimp, Wall Mount
Conn Circular SKT 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port Automotive
CIRCULAR, SIZE 28, 7WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-10; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON