ITT / Cannon CA3100E14SA7SB02-05F0

Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port Automotive
Ficha de dados

Preço e estoque

DistributorSKUMinPkg
FarnellCA3100E14SA7SB02-05F001
8h

Fichas técnicas e documentos

Baixe as fichas de dados e a documentação do fabricante para ITT / Cannon CA3100E14SA7SB02-05F0.

Farnell

Datasheet68 páginas13 anos atrás
Datasheet1 páginas10 anos atrás
Datasheet56 páginas20 anos atrás

Peças relacionadas

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-20-15P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descrições

Descrições de ITT / Cannon CA3100E14SA7SB02-05F0 fornecidas pelos seus distribuidores.

Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port Automotive
CIRCULAR, SIZE 14SA, 7WAYS, SKT (L/C); Connector Type:Circular; Series:CA-Bayonet; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Wall; Connector Shell Size:14S; Insert Arrangement:14SA-7; No. of Positions:7; SVHC:No SVHC (19-Dec-2012); Approval Category:VG95234
CIRCULAR, SIZE 14SA, 7WAYS, SKT (L/C); Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 14SA-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Nomes alternativos do fabricante

ITT / Cannon possui diversas marcas em todo o mundo que os distribuidores podem usar como nomes alternativos. ITT / Cannon também pode ser conhecido(a) pelos seguintes nomes:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON